BPI-3C1-27

American Bright LED
442-BPI3C127
BPI-3C1-27

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output PHOTO-INTERRUPTER SLOTTED TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.976

Stock:
4.976 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.051 Rp26.051
Rp18.309 Rp183.090
Rp13.649 Rp1.364.900
Rp12.127 Rp6.063.500
Rp10.292 Rp10.292.000
Rp8.274 Rp41.370.000
Rp7.815 Rp78.150.000

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 5 mm
Brand: American Bright LED
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 5 us
If - Forward Current: 10 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Bag
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 5 us
Sensing Distance: 5 mm
Sensing Method: Transmissive, Through-Beam Type
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

BPI-3C1-x/-3C2-x Optical Switches

American Bright LED BPI-3C1-x/-3C2-x Optical Switches feature a 5V maximum reverse voltage, 50mA maximum forward current, and 1A maximum peak forward current. These switches also feature a 100mW maximum collector power dissipation (output), a 75mW maximum input power dissipation, and a 5V maximum emitter-collector voltage. Other key attributes include a 1.2V typical forward voltage (IF=20mA), 100µA maximum reverse current (VR=5V), and 940nm typical peak wavelength (IF=20mA). The BPI-3C1-x/-3C2-x optical switches comply with the RoHS standards, contributing to a greener and safer environment.

FEATURED PRODUCTS
AMERICAN BRIGHT LED