BPS160-AG002B-2DG

Bourns
652-BPS160-AG002-2DG
BPS160-AG002B-2DG

Mfr.:

Description:
Board Mount Pressure Sensors 10mm Analog Pressure Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
Rp341.052 Rp204.631.200
1.200 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
29 psi
1.8 % FS
Analog
SMD/SMT
5 V
Single Axial Barbless
13 bit
SMD-6
- 20 C
+ 100 C
BPS162
Reel
Brand: Bourns
Operating Supply Current: 3.2 mA
Port Size: 3 mm x 5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 600
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026208000
TARIC:
9026208090
ECCN:
EAR99

BPS160 Analogue Pressure Sensors

Bourns BPS160 Analog Pressure Sensors provide an advanced analog sensing solution for applications with ultra-low pressure sensing requirements. These environmental sensors feature high sensitivity and accuracy, high-temperature capability, long-term reliability, and harsh media compatibility with an amplified analog output. The BPS160 sensors also offer additional design flexibility for use in digital systems, and the compensated plug-and-play design helps reduce development time. These 10mm surface-mount devices are RoHS compliant and operate within the -20°C to 100°C temperature range. The BPS160 analog pressure sensors offer a pressure sensing range of -14.5psi to 145psi with a ±2.5% FS total error band. These pressure sensors are designed to meet the demanding requirements of industrial, white goods, and low- to medium-risk medical applications.