BPSX 2-08-33

BIAS Power
907-BPSX2-08-33
BPSX 2-08-33

Mfr.:

Description:
Power Supplies - Board Mount 2W 8V, 3.3V DUAL 85-265V Extreme Temp

Product Attribute Attribute Value Select Attribute
BIAS Power
Product Category: Power Supplies - Board Mount
RoHS:  
2 W
85 VAC to 265 VAC
2 Output
8 VDC
250 mA
3.3 VDC
160 mA
Through Hole
Encapsulated
3 kVAC
34.214 mm
28.372 mm
14.757 mm
Brand: BIAS Power
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
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
8504409190
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BPSX Power Supply Modules

Bias Power BPSX Series Power Supply Modules provide up to one-half, one, or two watts of output power (BPS0.5, BPS1, and BPS2) at 8VDC or 14VDC (Vo) and an optional 3.3VDC or 5VDC (Vr) output to power standby functions such as clocks, microprocessors, remote control sensors, and more. The BPSX Series (BPSX0.5, BPSX1, and BPSX2) has all the features of the BPS version, but with an extreme temperature range suitable for higher-temperature applications. Bias Power's competitively priced BPS Series modules house a custom integrated circuit inside a small package and provide an immediate "drop-in" solution, requiring no additional external components. These modules also have a standard input voltage range of 85VAC to 265VAC (50/60Hz), very low no-load input power <30mW, 3000VAC isolation, up to 75% efficiency, and meets EN 55022, Class B and FCC Part 15, Class B EMI emissions standards as well as UL/CSA and EN Product Safety Requirements (ITE).

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 20
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp208.777,48 Rp20.877.748,00
Rp201.255,62 Rp52.326.461,20
Rp195.751,82 Rp97.875.910,00
Rp195.568,36 Rp195.568.360,00