BSH205G2VL

Nexperia
771-BSH205G2VL
BSH205G2VL

Mfr.:

Description:
MOSFETs BSH205G2/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2.3 A
170 mOhms
8 V
950 mV
6.5 nC
- 55 C
+ 150 C
890 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934068496235
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSH205G2 20V P-Channel Trench MOSFET

Nexperia BSH205G2 20V P-Channel Trench MOSFET is an enhancement mode field-effect transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The device employs Trench MOSFET technology and offers a low threshold voltage with very fast switching. The BSH205G2 MOSFET is ideal for applications like relay drivers, high-speed line drivers and switching circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.999
Expected 22/01/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.641 Rp10.641
Rp7.283 Rp72.830
Rp4.605 Rp460.500
Rp2.899 Rp1.449.500
Rp2.532 Rp2.532.000
Rp2.238 Rp5.595.000
Full Reel (Order in multiples of 10000)
Rp1.688 Rp16.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.