BT131-600EQP

WeEn Semiconductors
771-BT131-600EQP
BT131-600EQP

Mfr.:

Description:
Triacs BT131-600E/SOT54/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.227

Stock:
6.227 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp5.632 Rp56.320
Rp3.633 Rp363.300
Rp2.697 Rp1.348.500
Rp1.578 Rp1.578.000
Rp1.431 Rp3.577.500
Rp1.413 Rp7.065.000
Full Reel (Order in multiples of 10000)
Rp1.413 Rp14.130.000

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
Reel
Cut Tape
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 10000
Subcategory: Thyristors
Part # Aliases: 934058137116
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

BT13x Four Quadrant Sensitive Gate Triacs

WeEn Semiconductor BT13x Four Quadrant Sensitive Gate Triacs are planar passivated, sensitive four-quadrant triacs intended for use in general-purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants or in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits, low power drivers, and other low power gate trigger circuits. Typical applications include general purpose motor control and general-purpose switching.