BT137-600D,127

WeEn Semiconductors
771-BT137-600D127
BT137-600D,127

Mfr.:

Description:
Triacs RAIL TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.109

Stock:
2.109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914 Rp20.914
Rp9.705 Rp97.050
Rp8.604 Rp860.400
Rp6.660 Rp3.330.000
Rp6.036 Rp6.036.000
Rp5.504 Rp11.008.000
Rp4.935 Rp24.675.000
Rp4.788 Rp47.880.000
Rp4.752 Rp118.800.000

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
8 A
71 A
600 V
100 uA
1.3 V
10 mA
700 mV
6.5 mA
+ 125 C
Through Hole
TO-220AB-3
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Part # Aliases: 933529920127
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

BT13x Four Quadrant Sensitive Gate Triacs

WeEn Semiconductor BT13x Four Quadrant Sensitive Gate Triacs are planar passivated, sensitive four-quadrant triacs intended for use in general-purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants or in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits, low power drivers, and other low power gate trigger circuits. Typical applications include general purpose motor control and general-purpose switching.

High Voltage NEC 600V+ Circuit Protection