BT3I-M0

Panduit
644-BT3I-M0
BT3I-M0

Mfr.:

Description:
Cable Ties Cable Tie, Metal Barb, 11.3L (287mm), Intermediate, Weather Resistant, Black

In Stock: 61.986

Stock:
61.986 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp7.448 Rp74.480
Rp6.935 Rp693.500
Rp6.770 Rp3.385.000
Rp6.256 Rp6.256.000
Rp5.761 Rp11.522.000
Rp5.119 Rp25.595.000
Rp4.972 Rp49.720.000
Rp4.825 Rp120.625.000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock Ties
Black
UV Resistant, Weather Resistant
Nylon
11.3 in
0.142 in
18 kg
CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854
Brand: Panduit
Maximum Bundle Diameter: 3 in
Series: BT
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Dome-Top
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536909010
TARIC:
3926909790
BRHTS:
85369090
ECCN:
EAR99

BT Series Dome-Top® Barb Ty Cable Ties

Panduit BT Series Dome-Top® Barb Ty Cable Ties are two-piece designs with a stainless steel locking barb, offering infinite adjustability through the entire bundle range. These cable ties feature high-loop tensile strength that exceeds industry standards and a patented low-thread force design that improves productivity. The BT series cable ties also feature an anti-slip strap body, finger-tip grip, and curved tip (except light-heavy). These cable ties are available in different styles, materials, and colors for applications that require high strength and superior performance. The BT series cable ties are used in transportation, network infrastructure, manufacturing, energy production, processing plants and industrial construction industries.