BU52012NVX-TR

ROHM Semiconductor
755-BU52012NVX-TR
BU52012NVX-TR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect Sensor 0.5mA Unipolar 1.8V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.967

Stock:
3.967 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3967 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.558 Rp11.558
Rp11.448 Rp114.480
Rp11.411 Rp1.141.100
Rp11.393 Rp5.696.500
Rp10.109 Rp10.109.000
Full Reel (Order in multiples of 5000)
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
3.5 uA
+/- 500 mA
3 mT to 5 mT
0.6 mT to 2.1 mT
1.8 V
- 40 C
+ 85 C
SMD/SMT
SSON-4
BU52012NVX
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Output Type: CMOS
Pd - Power Dissipation: 2.049 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Part # Aliases: BU52012NVX
Unit Weight: 33,393 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.