BUK6Y14-40PX

Nexperia
771-BUK6Y14-40PX
BUK6Y14-40PX

Mfr.:

Description:
MOSFETs SOT669 P-CH 40V 64A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293
Can Dispatch Immediately
On Order:
3.000
Expected 24/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.555 Rp31.555
Rp20.181 Rp201.810
Rp13.448 Rp1.344.800
Rp10.604 Rp5.302.000
Rp9.081 Rp9.081.000
Full Reel (Order in multiples of 1500)
Rp8.971 Rp13.456.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-56-4
P-Channel
1 Channel
40 V
64 A
14 mOhms
- 20 V, 20 V
3 V
42.7 nC
- 55 C
+ 175 C
110 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 555 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 934661181115
Unit Weight: 93,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

LFPAK P-Channel Trench MOSFETs

Nexperia LFPAK P-Channel Trench MOSFETs are designed and qualified to AEC-Q101 standards for use in high-performance automotive applications. These MOSFETs feature high thermal power dissipation capability. The P-channel MOSFETs are available in an LFPAK56 (Power SO8) surface-mount device (SMD) plastic package. These Nexperia MOSFETs are suitable for thermally demanding environments due to the 175°C rating. Typical applications include reverse battery protection, power management, high-side load switch, and motor drive.