BUK7S0R5-40HJ

Nexperia
771-BUK7S0R5-40HJ
BUK7S0R5-40HJ

Mfr.:

Description:
MOSFETs SOT1235 N-CH 40V 500A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.733

Stock:
2.733
Can Dispatch Immediately
On Order:
4.000
Expected 19/02/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp137.962 Rp137.962
Rp93.381 Rp933.810
Rp88.611 Rp4.430.550
Rp71.366 Rp7.136.600
Rp71.182 Rp35.591.000
Rp69.531 Rp69.531.000
Full Reel (Order in multiples of 2000)
Rp44.948 Rp89.896.000
Rp42.012 Rp168.048.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
40 V
500 A
500 uOhms
- 10 V, 20 V
3.6 V
190 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 48 ns
Product Type: MOSFETs
Rise Time: 33 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 117 ns
Typical Turn-On Delay Time: 40 ns
Part # Aliases: 934661315118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.