BUK7S1R5-40HJ

Nexperia
771-BUK7S1R5-40HJ
BUK7S1R5-40HJ

Mfr.:

Description:
MOSFETs SOT1235 N-CH 40V 260A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306
Can Dispatch Immediately
On Order:
6.000
Expected 19/02/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.265 Rp70.265
Rp45.498 Rp454.980
Rp35.591 Rp1.779.550
Rp31.372 Rp3.137.200
Rp30.271 Rp15.135.500
Rp21.281 Rp21.281.000
Full Reel (Order in multiples of 2000)
Rp17.300 Rp34.600.000
Rp16.970 Rp67.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
43 V
260 A
3.27 mOhms
- 20 V, 20 V
4.3 V
67 nC
- 55 C
+ 175 C
242 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: 934661102118
Unit Weight: 346,470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.