BY4

Diotec Semiconductor
637-BY4
BY4

Mfr.:

Description:
Rectifiers HV Diode, D7.3x22, 4000V, 1A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D7.3x22
4 kV
1 A
Standard Recovery Rectifier
Single
4 V
30 A
1 uA
1.5 us
- 50 C
+ 150 C
BYX
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: BY4
Unit Weight: 2,100 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.

In Stock: 2.634

Stock:
2.634 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.433,44 Rp48.433,44
Rp23.849,80 Rp238.498,00
Rp21.464,82 Rp2.146.482,00
Rp18.896,38 Rp9.448.190,00
Full Reel (Order in multiples of 1000)
Rp14.585,07 Rp14.585.070,00
Rp13.851,23 Rp27.702.460,00
Rp13.190,77 Rp65.953.850,00
Rp13.172,43 Rp131.724.300,00
25.000 Quote