BYM07-150-E3/98 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers 0.5A,150V,50NS,UF SURPERECT,MELF Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT DO-213AA 150 V 500 mA Fast Recovery Rectifiers Single 1.25 V 10 A 5 uA 50 ns - 65 C + 175 C BYM07 Reel
Vishay General Semiconductor Rectifiers 150 Volt 0.5A 50ns Glass Passivated 4.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DO-213AA 150 V 500 mA Fast Recovery Rectifiers Single 1.25 V 10 A 5 uA 50 ns - 65 C + 175 C BYM07 Reel, Cut Tape, MouseReel