BYM10-50-E3/97 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers 1A,50V,STD,SUPERECT.MELF Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 Reel
Vishay General Semiconductor Rectifiers 50 Volt 1.0 Amp Glass Passivated 14.831In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 Reel, Cut Tape, MouseReel