BYP35K05

Diotec Semiconductor
637-BYP35K05
BYP35K05

Mfr.:

Description:
Rectifiers Diode, D13x10.7W, 50V, 35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
D13x10.7W
50 V
35 A
Standard Recovery Rectifier
Single
1.1 V
360 A
100 uA
1.5 us
- 50 C
+ 200 C
BYX
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 300
Subcategory: Diodes & Rectifiers
Tradename: BYP35K05
Unit Weight: 8,590 g
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
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.

In Stock: 11.276

Stock:
11.276 Can Dispatch Immediately
Quantities greater than 11276 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.012,34 Rp42.012,34
Rp32.839,34 Rp328.393,40
Rp19.997,14 Rp1.999.714,00
Full Ammo Pack (Order in multiples of 300)
Rp19.079,84 Rp5.723.952,00
Rp18.712,92 Rp16.841.628,00
Rp16.639,82 Rp39.935.568,00
Rp10.842,49 Rp52.043.952,00
Rp10.292,11 Rp101.891.889,00