BZT52B3V3V-T

Rectron
583-BZT52B3V3V-T
BZT52B3V3V-T

Mfr.:

Description:
Zener Diodes Plastic-Encapsulate Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.897

Stock:
1.897 Can Dispatch Immediately
Quantities greater than 1897 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.036 Rp4.036
Rp2.312 Rp23.120
Rp1.413 Rp141.300
Rp1.009 Rp504.500
Rp881 Rp881.000
Full Reel (Order in multiples of 3000)
Rp771 Rp2.313.000
Rp642 Rp3.852.000
Rp569 Rp5.121.000
Rp514 Rp12.336.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
3.3 V
SMD/SMT
SOD-123-2
500 mW
2 %
5 uA
95 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.25 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 5 uA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0 mV/C
Width: 1.7 mm
Zener Current: 5 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZT52x Plastic-Encapsulate Zener Diodes

Rectron BZT52x Plastic-Encapsulate Zener Diodes feature low Zener impedance, high stability, high reliability, and 500mW power dissipation. These diodes operate at 0.9V forward voltage (VF) at 10mA forward current (IF) and -65°C to 150°C storage temperature range. The BZT52x diodes are available in SOD-123 and SOD-323 small-outline plastic packages.