C12500_MIRA-M

Ledil
928-C12500MIRAM
C12500_MIRA-M

Mfr.:

Description:
LED Lenses & Assemblies Round Lens 32.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.764 Rp44.764
Rp26.235 Rp262.350
Rp24.033 Rp2.883.960
Rp18.291 Rp9.877.140
Rp17.319 Rp17.665.380
Rp17.245 Rp43.457.400
Rp16.952 Rp85.438.080
Rp16.548 Rp165.810.960
25.020 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens
Bridgelux, Cree, Luxeon
32.4 mm
30 deg
Tray
Brand: Ledil
Color: Clear
Height: 14.7 mm
Length: 32.4 mm
Shape: Round
Factory Pack Quantity: 60
Subcategory: LED Lighting
Width: 32.4 mm
Unit Weight: 6,271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99

Mira Lenses for Cree

Ledil Mira Lenses for Cree were specially designed and optimized for the XLamp® MT-G and XLamp CXA15 series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are all clear round lenses, offering viewing angles of 28°, 38°, and 58°. They are made of optical grade PC material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.