C16124_OLGA-M

Ledil
928-C16124_OLGA-M
C16124_OLGA-M

Mfr.:

Description:
LED Lenses & Assemblies LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens
30 mm
Clear
Round
Tray
Brand: Ledil
Height: 18.45 mm
Product Type: LED Lenses
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 7,500 g
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
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.898,26 Rp69.898,26
Rp42.012,34 Rp420.123,40
Rp39.260,44 Rp3.926.044,00
Rp32.472,42 Rp17.145.437,76
Rp30.637,82 Rp32.353.537,92
Rp30.270,90 Rp75.919.417,20
Rp29.353,60 Rp147.237.657,60