C8051F381-GQ

Silicon Labs
634-C8051F381-GQ
C8051F381-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.078

Stock:
1.078 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp118.699 Rp118.699
Rp98.518 Rp985.180
Rp91.547 Rp2.288.675
Rp82.924 Rp8.292.400
Rp78.337 Rp19.584.250
Rp75.402 Rp37.701.000
Rp73.017 Rp73.017.000
Rp70.265 Rp175.662.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp118.699
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
4.25 kB
LQFP-32
48 MHz
10 bit
25 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F381
Tray
Brand: Silicon Labs
Data RAM Type: FIFO
Interface Type: USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 6 Timer
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Unit Weight: 162,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2

C8051F38x / C8051T62x Mixed-Signal USB MCUs

Silicon Labs C8051F38x and C8051T62x family of mixed-signal USB microcontrollers (MCUs) include flash-based and one-time programmable devices designed to provide cost-effective USB connectivity for a wide range of consumer, industrial, and medical applications. Target applications include glucose meters, home automation systems, touchscreen displays, smart card readers, USB dongles, USB communication interfaces, and I/O controllers.