C8051F385-GM

Silicon Labs
634-C8051F385-GM
C8051F385-GM

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.547 Rp91.547
Rp75.952 Rp759.520
Rp65.312 Rp1.632.800
Rp62.376 Rp6.237.600
Rp61.459 Rp15.364.750
Rp61.276 Rp153.190.000

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
4.35 kB
QFN-32
48 MHz
25 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F385
Tube
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 6 x 16 bit
Processor Series: C8051
Product: USB MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1533
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a.2

C8051F38x / C8051T62x Mixed-Signal USB MCUs

Silicon Labs C8051F38x and C8051T62x family of mixed-signal USB microcontrollers (MCUs) include flash-based and one-time programmable devices designed to provide cost-effective USB connectivity for a wide range of consumer, industrial, and medical applications. Target applications include glucose meters, home automation systems, touchscreen displays, smart card readers, USB dongles, USB communication interfaces, and I/O controllers.