CA18091_LEILA-Y-M

Ledil
928-CA18091LEILAYM
CA18091_LEILA-Y-M

Mfr.:

Description:
LED Lenses & Assemblies 25 DEG MED BEAM HLDR TAPE PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.203 Rp53.203
Rp38.710 Rp387.100
Rp29.721 Rp2.972.100
Rp25.317 Rp13.671.180
Rp22.933 Rp24.767.640
Rp22.015 Rp110.955.600

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
21.6 mm
25 deg
LEILA-Y
Reel
Brand: Ledil
Height: 14.8 mm
Factory Pack Quantity: 180
Subcategory: LED Lighting
Termination Style: Solder Pin
Unit Weight: 3,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.