CA2KN31G7

Schneider Electric
996-CA2KN31G7
CA2KN31G7

Mfr.:

Description:
Industrial Relays ELECTROMAGNETIC RELAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.133.783 Rp1.133.783
Rp933.078 Rp9.330.780
Rp890.882 Rp22.272.050
Rp851.254 Rp42.562.700
Rp816.397 Rp81.639.700
Rp791.630 Rp197.907.500
500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
CA2K
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

CA2K Electromagnetic Relays

Schneider Electric CA2K Electromagnetic Relays offer ease-of-installment and operate with multi-standard screws. These relays feature a maximum insulation voltage rating of 750V, 10M cycles of mechanical durability, a 5mA minimum switching current, and >10MΩ insulation resistance. CA2K relays are mounted by either plate or rail and meet many environmental standards, including BS 5424, IEC 60947, NF C 63-140, and VDE 0660. Schneider Electric CA2K Electromagnetic Relays have a wide operating temperature range of -25°C to +50°C.

TeSys Deca K & SK Control Relays

Schneider Electric TeSys Deca K and SK Control Relays are available in 2-, 4-, and 5-contact configurations featuring unique expandability up to 11 contacts. These relays offer simultaneous action between contacts and various relay coil voltages, including AC, DC, and low consumption. The K and SK control relays feature instantaneous and time-delay auxiliary contact blocks and instantaneous contacts on the control relays. The Deca control relays conform to IEC60947-5-1, N-FC63-140, VDE0660, BS4794, EN60947-5, UL, and CSA standards. The Deca K and SK control relays are compatible with all voltages on the market and offer different ways of connection. The connections include screw clamp terminal, spring terminal, and welded on PCB. Typical applications include industry, building, energy, and chemicals.