CA2SK11UE7

Schneider Electric
996-CA2SK11UE7
CA2SK11UE7

Mfr.:

Description:
Industrial Relays MINICONTACTOR 27mm 1NO+1NC 277V 50/60

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.800.843 Rp1.800.843
Rp1.401.084 Rp14.010.840

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
CA2SK
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

TeSys Deca K & SK Control Relays

Schneider Electric TeSys Deca K and SK Control Relays are available in 2-, 4-, and 5-contact configurations featuring unique expandability up to 11 contacts. These relays offer simultaneous action between contacts and various relay coil voltages, including AC, DC, and low consumption. The K and SK control relays feature instantaneous and time-delay auxiliary contact blocks and instantaneous contacts on the control relays. The Deca control relays conform to IEC60947-5-1, N-FC63-140, VDE0660, BS4794, EN60947-5, UL, and CSA standards. The Deca K and SK control relays are compatible with all voltages on the market and offer different ways of connection. The connections include screw clamp terminal, spring terminal, and welded on PCB. Typical applications include industry, building, energy, and chemicals.

TeSys CA2SK Mini Control Relays

Schneider Electric TeSys CA2SK Mini Control Relays are 690V compact control relays for industrial and general-purpose switching applications. Schneider Electric CA2SK Mini Control Relays are 27mm wide and are mounted on a 35mm rail. The Mini Control Relays with Alternating Contacts are 45mm wide and are connected by screw clamp terminals. This 10A series features a mechanical durability of 10 million cycles.