CAK3-076C PBFREE

Central Semiconductor
610-CAK3-076C
CAK3-076C PBFREE

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 76V Through-Hole Transient Voltage Suppressor Misc. Bi-Directional

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp364.902 Rp364.902
Rp271.337 Rp2.713.370
Rp271.154 Rp162.692.400

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
76 V
Axial
140 V
85 V
3 kA
8 kV
15 kV
- 55 C
+ 125 C
CAKx
Bulk
Brand: Central Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 150
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

CAK3 & CAK6 TVS Diodes

Central Semiconductor CAK3 and CAK6 TVS Diodes are designed to protect voltage-sensitive components from high voltage transients. The voltage transients of TVS diodes range from 12V to 380V (3kA) and 42V to 240V (6kA). These CAK3 and CAK6 diodes are bi-directional transient voltage suppressors manufactured with glass passivated chips for optimum reliability. The TVS diodes offer a very low clamping voltage of 28V and ESD protection of data lines in accordance with IEC 61000-4-2. These CAK3 and CAK6 TVS diodes offer -55°C to 125°C of operating junction temperature range and -55°C to 150°C of the storage temperature range. The TVS diodes are ideal for high voltage 5G transmitter applications.