CAP-WHDFHPA1

Amphenol LTW
523-CAP-WHDFHPA1
CAP-WHDFHPA1

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI, Waterproof Cap, Plastic, Female Connector, Lock With Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.335 Rp98.335
Rp83.474 Rp834.740
Rp77.237 Rp1.544.740
Rp74.485 Rp3.724.250
Rp70.816 Rp7.081.600
Rp66.413 Rp13.282.600
Rp63.294 Rp31.647.000
Rp60.175 Rp60.175.000
Rp56.506 Rp113.012.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI, Displayport & DVI Connectors
Accessories
Female
Accessory Type: Waterproof Cap
Brand: Amphenol LTW
Color: Black
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
TARIC:
8538909999
ECCN:
EAR99

HDMI Connectors

Amphenol LTW HDMI Connectors are high-quality IP67 waterproof connectors with 19 contacts and 0.5A rated current. These connectors come with two mating styles, including circular with screw thread and rectangular push lock with latch. The HDMI connectors feature 500 mating cycles, 10Hz to 55Hz frequency range/1.52mm amplitude, and 30V operating voltage (AC/DC). These HDMI connectors comply with RoHS, REACH, and UL 94V-0 flammability rating. Typical applications include marine, industrial automation, test equipment, heavy equipment, transportation, UAV, rugged IT, remote video response centers, medical equipment, and automotive diagnostics.