CCSMA18-MM-086F-60

Crystek Corporation
549-CCSMA18MM86F-60
CCSMA18-MM-086F-60

Mfr.:

Description:
RF Cable Assemblies 60 in. SMA M/M IL 1.06dB/ft @18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.540.330 Rp1.540.330
200 Quote

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1.524 m (5 ft)
50 Ohms
18 GHz
0.086 Coax
Blue
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85446099
BRHTS:
85442000
ECCN:
EAR99

18Ghz Flexible Cable Assemblies

Crystek 18Ghz RF Cable Assemblies are precision SMA male to male, straight to straight 50 Ohm coax cable assemblies with heavy-duty strain relief. The 18Ghz RF Cable Assemblies offer RF shielding of <-110 dB, VSWR of <1.3 to 18GHz, and an insertion loss rate of 1.06 dB/ft. at 18GHz. Constructed using a solid silver-plated center conductor and an inner and outer braid of silver-plated copper, polytetrafluoroethylene dielectric insulation, and an ethylene tetrafluoroethylene copolymer jacket, the Crystek 18Ghz RF Cable Assemblies have an operating temperature of -55ºC to +85ºC, and a minimum bend radius of 1.5". The Crystek 18Ghz RF Cable Assemblies are available in 12", 24", 39.4", and 48" lengths with SMA male, SMA female, and SMA male right angle terminations.