CCSPG1060N TR PBFREE

Central Semiconductor
610-CCSPG1060NTRPBFR
CCSPG1060N TR PBFREE

Mfr.:

Description:
GaN FETs 100V, 60A, N-Channel Chip Scale GaNFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.369

Stock:
1.369 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.554 Rp102.554
Rp78.704 Rp787.040
Rp57.056 Rp5.705.600
Rp46.599 Rp46.599.000
Full Reel (Order in multiples of 1500)
Rp46.415 Rp69.622.500

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
CSP-8
N-Channel
1 Channel
100 V
60 A
5.5 mOhms
- 4 V, + 6 V
2.5 V
9.2 nC
- 40 C
+ 150 C
1.1 W
Brand: Central Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product Type: GaN FETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GaN N-Channel FETs

Central Semiconductor GaN N-Channel FETs excel in high voltage and low RDS(ON), making them ideal for efficient soft-switching applications. Central Semiconductor GaN FETs come in 100V (60A), 150V (60A), 650V (11A), 650V (17A), and 700V (18A) versions. The devices are available in practical surface-mount, chip-scale packages, and bare dies. Ideally, these FETs are used in switch-mode power supplies, high-power chargers, and Electric Vehicle (EV) inverters.