CD0603-B0340R

Bourns
652-CD0603-B0340R
CD0603-B0340R

Mfr.:

Description:
Schottky Diodes & Rectifiers 0603 40V 0.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Diodes
SMD/SMT
Single
Si
300 mA
45 V
370 mV
500 mA
1 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 4,500 mg
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
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD0603-B/CD123D-B Schottky Barrier Chip Diodes

Bourns CD0603-B0xR and CD123D-B1xR Schottky Barrier Chip Diodes are available in a compact, low-profile SMD package and intended to be mounted directly onto an FR4 printed circuit board. These Bourns small-signal components are ideal for switching and rectification applications. Each series is RoHS compliant and Halogen-Free. CD0603-B0xR and CD123D-B1xR devices offer better performance and higher efficiency than other Schottky barrier chip diodes. 

In Stock: 2.109

Stock:
2.109
Can Dispatch Immediately
On Order:
27.000
Expected 23/08/2027
42.000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp6.604,56 Rp6.604,56
Rp2.953,71 Rp29.537,10
Rp2.568,44 Rp256.844,00
Rp1.907,98 Rp953.990,00
Full Reel (Order in multiples of 3000)
Rp1.412,64 Rp4.237.920,00
Rp1.302,57 Rp7.815.420,00
Rp1.174,14 Rp10.567.260,00
Rp990,68 Rp23.776.320,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩