CD123D-B120R

Bourns
652-CD123D-B120R
CD123D-B120R

Mfr.:

Description:
Schottky Diodes & Rectifiers SOD123 20V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Diodes
SMD/SMT
Single
Si
1 A
20 V
500 mV
20 A
200 uA
- 55 C
+ 125 C
CD123D-B1xR
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD0603-B/CD123D-B Schottky Barrier Chip Diodes

Bourns CD0603-B0xR and CD123D-B1xR Schottky Barrier Chip Diodes are available in a compact, low-profile SMD package and intended to be mounted directly onto an FR4 printed circuit board. These Bourns small-signal components are ideal for switching and rectification applications. Each series is RoHS compliant and Halogen-Free. CD0603-B0xR and CD123D-B1xR devices offer better performance and higher efficiency than other Schottky barrier chip diodes. 

In Stock: 4.489

Stock:
4.489 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp15.227,18 Rp15.227,18
Rp10.512,26 Rp105.122,60
Rp6.659,60 Rp665.960,00
Rp3.485,74 Rp1.742.870,00
Rp2.495,06 Rp2.495.060,00
Full Reel (Order in multiples of 3000)
Rp2.109,79 Rp6.329.370,00
Rp2.073,10 Rp12.438.600,00
Rp1.852,95 Rp16.676.550,00
Rp1.687,83 Rp40.507.920,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩