CD8069504200401 SRF9C

Intel
607-69504200401SRF9C
CD8069504200401 SRF9C

Mfr.:

Description:
CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
22 Core
FCLGA-3647
1.9 GHz
30.25 MB
44 Thread
125 W
1 TB
DDR4-2933
Intel Xeon
Cascade Lake
Intel Xeon Gold 6238T
Embedded
+ 90 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: 6238T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 3.7 GHz
Part # Aliases: 999C0P
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
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.

Xeon® Second Generation Scalable Gold Processors

Intel® Xeon® Second Generation Scalable Gold Processors are 64-bit, multicore server microprocessors built on 14nm lithography process technology. The processors are based on the Cascade Lake microarchitecture that allows for higher clock speeds. The processors are also optimised for demanding mainstream data centre, multi-cloud compute, and network and storage workloads. These processors offer up to 22 cores/44 threads and feature Intel® Turbo Boost Technology 2.0 that ramps up to 4.4GHz. The processors also feature up to four-socket scalability and support up to 46 bits of physical address space and 48 bits of virtual address space. The devices take embedded AI performance to the next level with new AI acceleration, including new Intel® Deep Learning Boost.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp87.515.007 Rp87.515.007