CDCLD080 TR13 PBFREE

Central Semiconductor
610-CDCLD080TR13
CDCLD080 TR13 PBFREE

Mfr.:

Description:
Current Regulator Diodes 50V,80mA Surface mount Diode-Current Limiting Single: High Current

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
80 mA
1.8 V
50 V
SMD/SMT
DPAK-4 (TO-252-4)
- 55 C
+ 150 C
CDCLD
Reel
Cut Tape
Brand: Central Semiconductor
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
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
8541590000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCLD Current Regulator Diodes

Central Semiconductor CDCLD Current Regulator Diodes are specifically designed for applications requiring constant current regulation. These diodes are designed with a unique process that maintains a constant current over a broad temperature range. The zero temperature coefficient feature eliminates the need for additional resistors to compensate for variation in the current limit that results from changes in temperature. The regulator current values range from 27.5mA to 575mA with a maximum limiting voltage (VL) ranging from 1.5V to 2V. These current regulator diodes are optimized for heat dissipation and offer nominal current regulation at low voltage input.

In Stock: 2.340

Stock:
2.340 Can Dispatch Immediately
Quantities greater than 2340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.137,78 Rp127.137,78
Rp85.125,44 Rp851.254,40
Rp68.430,58 Rp6.843.058,00
Rp60.908,72 Rp30.454.360,00
Rp48.983,82 Rp48.983.820,00
Full Reel (Order in multiples of 2500)
Rp48.800,36 Rp122.000.900,00
5.000 Quote