CDF56G6511N TR13 PBFREE

Central Semiconductor
610-CDF56G6511NTR13P
CDF56G6511N TR13 PBFREE

Mfr.:

Description:
GaN FETs 650V, 11A, N-Channel GaN FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.102

Stock:
2.102 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp113.195 Rp113.195
Rp75.586 Rp755.860
Rp54.304 Rp5.430.400
Rp49.167 Rp24.583.500
Rp47.333 Rp47.333.000
Full Reel (Order in multiples of 2500)
Rp39.994 Rp99.985.000

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
DFN-8
N-Channel
1 Channel
650 V
11.5 A
190 mOhms
- 1.4 V, + 7 V
2.5 V
2.8 nC
- 55 C
+ 150 C
84 W
Depletion
Brand: Central Semiconductor
Configuration: Single
Fall Time: 4 ns
Maximum Operating Frequency: 100 kHz
Minimum Operating Frequency: 0 Hz
Packaging: Reel
Packaging: Cut Tape
Product Type: GaN FETs
Rise Time: 4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 1.7 ns
Typical Turn-On Delay Time: 1.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaN N-Channel FETs

Central Semiconductor GaN N-Channel FETs excel in high voltage and low RDS(ON), making them ideal for efficient soft-switching applications. Central Semiconductor GaN FETs come in 100V (60A), 150V (60A), 650V (11A), 650V (17A), and 700V (18A) versions. The devices are available in practical surface-mount, chip-scale packages, and bare dies. Ideally, these FETs are used in switch-mode power supplies, high-power chargers, and Electric Vehicle (EV) inverters.