CG2179M2

CEL
551-CG2179M2
CG2179M2

Mfr.:

Description:
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
50 MHz
3 GHz
0.45 dB
24 dB
- 45 C
+ 85 C
SMD/SMT
GaAs
Bulk
Brand: CEL
Product Type: RF Switch ICs
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2x SPDT RFIC Switches

CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.217 Rp24.217
Rp17.594 Rp175.940
Rp15.943 Rp398.575
Rp14.126 Rp1.412.600
Rp13.246 Rp3.311.500
Rp12.714 Rp6.357.000
Rp12.512 Rp12.512.000
Rp11.393 Rp22.786.000
Rp11.118 Rp44.472.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp16.878
Min:
1

Similar Product

CEL CG2179M2-C4
CEL
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs