CG2179M2-C4

CEL
551-CG2179M2-C4
CG2179M2-C4

Mfr.:

Description:
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
50 MHz
3 GHz
0.45 dB
24 dB
- 45 C
+ 85 C
SMD/SMT
Minimold-6
GaAs
Reel
Cut Tape
MouseReel
Brand: CEL
Development Kit: CG2179M2-EVAL
High Control Voltage: 1.8 V to 5.5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 32,647 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2x SPDT RFIC Switches

CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
105.761
Expected 08/03/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp17.612 Rp17.612
Rp12.549 Rp125.490
Rp11.301 Rp282.525
Rp9.944 Rp994.400
Rp9.301 Rp2.325.250
Rp8.898 Rp4.449.000
Rp8.659 Rp8.659.000
Rp8.439 Rp21.097.500
Rp7.724 Rp38.620.000
Full Reel (Order in multiples of 10000)
Rp7.724 Rp77.240.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp24.767
Min:
1

Similar Product

CEL CG2179M2
CEL
RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs