CG2185X2

CEL
551-CG2185X2
CG2185X2

Mfr.:

Description:
RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
2 GHz
6 GHz
0.4 dB
26 dB
- 45 C
+ 85 C
SMD/SMT
GaAs
Bulk
Brand: CEL
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2x SPDT RFIC Switches

CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

In Stock: 403

Stock:
403 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.601,70 Rp26.601,70
Rp19.446,76 Rp194.467,60
Rp17.740,58 Rp443.514,50
Rp15.722,52 Rp1.572.252,00
Rp14.860,26 Rp3.715.065,00
Rp13.887,92 Rp6.943.960,00
Rp13.741,15 Rp13.741.150,00
Rp13.319,20 Rp33.298.000,00
Rp13.190,77 Rp65.953.850,00