CGA0603MLA-17300E

Bourns
652-CGA0603MLA17300E
CGA0603MLA-17300E

Mfr.:

Description:
Varistors CG Auto MLV 0603, 30pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.670

Stock:
3.670 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.439 Rp8.439
Rp5.596 Rp55.960
Rp3.247 Rp324.700
Rp2.513 Rp1.256.500
Rp2.165 Rp2.165.000
Rp2.110 Rp4.220.000
Full Reel (Order in multiples of 4000)
Rp1.688 Rp6.752.000
Rp1.504 Rp36.096.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
CGA-MLA
SMD/SMT
0603 (1608 metric)
70 V
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2 A
Product Type: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tradename: ChipGuard
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

ChipGuard® MLA Varistor ESD Clamp Protectors

Bourns ChipGuard® MLA Varistor ESD Clamp Protectors are developed especially to protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4. These components feature multilayered varistor technology and a proprietary insulating overcoat that provides low and stable leakage current, as well as quick response time (<0.5ns) and high transient current capability. Bourns MLA clamp protectors are particularly well-suited to meet the ESD protection needs of HDMI, CANbus, Ethernet, GPS, camera links, sensors, touchscreen interfaces, and other circuits sensitive to ESD.