CGHV40180F

MACOM
941-CGHV40180F
CGHV40180F

Mfr.:

Description:
GaN FETs GaN HEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
440223
N-Channel
125 V
18 A
- 3.8 V
- 40 C
+ 150 C
150 W
1 GHz
50 MHz
GaN
Brand: MACOM
Development Kit: CGHV40180F-TB1
Gain: 20.3 dB
Output Power: 180 W
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V, 2 V
Unit Weight: 25,676 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2H40xx & CG2H30xx GaN HEMTs

MACOM CG2H40xx and CG2H30xx Gallium Nitride (GaN) High Electron Mobility Transistors (HEMTs) are designed to operate from a 28V rail. These transistors offer a general-purpose broadband solution to a variety of RF and microwave applications. The high efficiency, high gain, and wide bandwidth capabilities make these HEMTs ideal for linear and compressed amplifier circuits. MACOM CG2H40xx and CG2H30xx transistors offer design flexibility with a wide variety of package types, including screw-down, solder-down, pill, and flange. Typical applications include broadband amplifiers, cellular infrastructure, and radar.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.404.343,06 Rp9.404.343,06
Rp8.205.982,34 Rp82.059.823,40