CHPFL-0500

Crystek Corporation
549-CHPFL-0500
CHPFL-0500

Mfr.:

Description:
Signal Conditioning 500MHz to 3GHz 50 ohm 7th order

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp639.358 Rp639.358

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
500 MHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
CHPFL
Bulk
Brand: Crystek Corporation
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
Type: High Pass
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CHPFL High Pass Filters

Crystek CHPFL High Pass Filters are designed in a rugged SMA housing. The RoHS compliant filters are 50Ω SMA or BNC connectors that feature a 7th Order Butterworth response, operating temperature range of -40°C to +85°C, storage temperature range of -55°C to +100°C, and a maximum power rating of +36dBm (4W). Crystek's high pass filters have excellent out-of-band rejection and are designed for use in test equipment and general lab applications.