CL03B222KPSVPNC

Samsung Electro-Mechanics
187-CL03B222KPSVPNC
CL03B222KPSVPNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF X7R 10V 0201 Auto grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48.459

Stock:
48.459 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.568 Rp2.568
Rp936 Rp9.360
Rp514 Rp51.400
Rp330 Rp165.000
Rp257 Rp257.000
Rp165 Rp412.500
Rp147 Rp735.000
Full Reel (Order in multiples of 10000)
Rp110 Rp1.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2200 pF
10 VDC
X7R
10 %
0201
0603
SMD/SMT
Conductive Epoxy
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
CL
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Class: Class 2
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor for Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CL Normal Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.