CL32Y106KCV6NWE

Samsung Electro-Mechanics
187-CL32Y106KCV6NWE
CL32Y106KCV6NWE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF X7S +/-10% 100V 1210

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.356

Stock:
11.356 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.584 Rp24.584
Rp17.043 Rp170.430
Rp12.567 Rp1.256.700
Rp11.063 Rp5.531.500
Full Reel (Order in multiples of 1000)
Rp9.393 Rp9.393.000
Rp9.301 Rp18.602.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 uF
100 VDC
X7S
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
General Type MLCCs
CL-Standard
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CL Ultra-High Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Ultra-High Capacitance Automotive MLCCs support AEC-Q200 and realize high capacitances in small sizes. These small capacitors feature an X7T temperature characteristic with a -55°C to +125°C temperature range and have a shorter internal path to improve ESL. These automotive CL MLCCs from Samsung allow dense component placement near ADAS SoCs without issue. Users can implement the desired composition in a small space with an ultra-high capacitance range of 10µF to 330µF with a ±20% tolerance.

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.