CMD201P5

772-CMD201P5
CMD201P5

Mfr.:

Description:
RF Amplifier DC - 20 GHz Broadband Power Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.418.939 Rp7.418.939
Rp7.202.640 Rp72.026.400
Rp4.245.631 Rp127.368.930

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
General Purpose Amplifiers
Si
CMD201
Reel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 15
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMD201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

CMD2x Distributed Power Amplifiers

Qorvo CMD2x Distributed Power Amplifiers are wideband GaAs MMIC distributed amplifiers die that operate from DC to 20GHz. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD249 and CMD201 distributed power amplifier offers full passivation for increased reliability and moisture protection. The CDM2x distributed power amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.