CMDFSHC5-100 TR13 PBFREE

Central Semiconductor
610-CMDFSHC5-100
CMDFSHC5-100 TR13 PBFREE

Mfr.:

Description:
Schottky Diodes & Rectifiers 5A 100V Schottky SMC DFN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.385

Stock:
2.385 Can Dispatch Immediately
Quantities greater than 2385 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.181 Rp20.181
Rp12.622 Rp126.220
Rp8.274 Rp827.400
Rp6.403 Rp3.201.500
Rp5.797 Rp5.797.000
Full Reel (Order in multiples of 3000)
Rp5.027 Rp15.081.000
Rp4.807 Rp28.842.000

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
5 A
100 V
790 mV
130 A
500 uA
- 55 C
+ 125 C
CMDFSHC
Reel
Cut Tape
Brand: Central Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Temperature Range: - 55 C to + 125 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
BRHTS:
85411099
ECCN:
EAR99

CMDFSHCx-100 Silicon Schottky Rectifiers

Central Semiconductor CMDFSHCx-100 Silicon Schottky Rectifiers are designed as 3A and 5A, 100V Schottky rectifiers that are mounted in a durable epoxy surface mount case. These rectifiers are available in the low-profile SMC DFN package utilizing passivated silicon die. The CMDFSHCx-100 silicon Schottky rectifiers feature low forward voltage drop and offer improved thermal efficiency. These rectifiers operate at the -55°C to 125°C temperature range and are RoHS and REACH compliant. Typical applications include boost converter, Power Factor Correction (PFC) boost converter, solar cell reverse blocking, and high power rectification.