CMDSLCZBL

Panduit
644-CMDSLCZBL
CMDSLCZBL

Mfr.:

Description:
Fibre Optic Connectors Duplex LC Fiber Adapter (BU) With Module (BL) Zirc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Connectors
RoHS:  
CMDSLC
Adapters
Singlemode
Black
Body Material: Zirconia Ceramic
Brand: Panduit
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Mini-Com
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
3926909090
CAHTS:
3926909990
USHTS:
8536700000
TARIC:
8536700099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMDSLC LC Fiber Optic Adapters

Panduit CMDSLC LC Fiber Optic Adapters provide a rugged solution for LAN, SAN, public networks, and fiber-to-the-desk applications. These LC adapters that come with integrated panel retention clips are TIA/EIA-604 FOCIS-10 compatible. The CMDSLC adapters are available in keyed to keyed, keyed to non-keyed, and standard non-keyed to non-keyed versions. These LC adapters offer improved modularity and high-density usage. The CMDSLC fiber optic adapters feature 1.25mm high-density ferrules and allow color-coding for network segregation. Typical applications include patch panels, outlet devices, and behind-the-wall devices.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp672.564,36 Rp672.564,36
Rp606.518,76 Rp6.065.187,60
Rp594.226,94 Rp14.855.673,50
Rp581.384,74 Rp58.138.474,00
Rp564.689,88 Rp141.172.470,00
500 Quote