CMEB24-2S-D300

Panduit
644-CMEB24-2S-D300
CMEB24-2S-D300

Mfr.:

Description:
Cable Tie Mounts Mount Assembly PLT tie edge-fixed, perpendicular, 3mm-6mm panel range, HSWRBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.098 Rp21.098
Rp20.548 Rp205.480
Rp19.814 Rp1.981.400
Rp18.529 Rp9.264.500
Rp17.961 Rp17.961.000
Rp17.502 Rp43.755.000
Rp17.429 Rp87.145.000
Rp17.374 Rp173.740.000

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
CMEB
Cable Ties with Mounts
Edge Clip with Cable Tie
Edge Mount
Nylon
7.4 in
188 mm
0.58 in
14.7 mm
Black
Brand: Panduit
Features: Heat and UV Resistant
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

Dome Top Edge Clips with Cable Tie Mounts

Panduit Dome Top Edge Clips with Cable Tie Mounts help secure wire and cable bundles with versatile mounting to edges without adhesives or drilling. These cable tie mounts saddle offer a close fit for small diameter bundles. The Dome Top cable ties are made of rugged and highly durable materials. These edge clips are equipped with pre-assembled cable ties for securing and routing cables perpendicular and adjacent to a 0.7mm to 3mm edge. Typical applications include automobiles, trains, heavy equipment, trucks, and solar.