CMJDH080 TR PBFREE

Central Semiconductor
610-CMJDH080TRPBFREE
CMJDH080 TR PBFREE

Mfr.:

Description:
Current Regulator Diodes 50V,8.2mA Surface mount Diode-Current Limiting Single

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
9.84 mA
3.1 V
50 V
- 55 C
+ 150 C
CPL03-CMJD
Reel
Cut Tape
Brand: Central Semiconductor
Configuration: Single
Minimum Dynamic Impedance: 320 kOhms
Minimum Knee Impedance: 15 kOhms
Product Type: Current Regulator Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
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
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMJD Current Limiting Diodes

Central Semiconductor CMJD Current Limiting Diodes are designed to meet requirements for devices to maintain a constant current over a wide voltage range. These CMJD diodes are also available in bare die form. The current limiting resistors are required in designs to regulate current and power load circuitry. The desired regulated current can be applied directly to the load without the need for any passive components. This not only ensures that load circuitry has a safe and regulated current, but it allows to design with an almost ideal current source. These diodes feature the low profile (1mm) DFN123F package and are ideal for applications that require a space-saving current limiting diode.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.843,10 Rp134.843,10
Rp88.427,72 Rp884.277,20
Rp65.128,30 Rp6.512.830,00
Rp57.973,36 Rp28.986.680,00
Rp51.185,34 Rp51.185.340,00
Full Reel (Order in multiples of 3000)
Rp50.818,42 Rp152.455.260,00
6.000 Quote