CMR-1005-532SP

Same Sky
179-CMR-1005-532SP
CMR-1005-532SP

Mfr.:

Description:
Speakers & Transducers speaker, 10 x 5.1mm deep, mylar, Nd-Fe-B, 5mW, 32 Ohm, 122 Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.023

Stock:
1.023 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.857 Rp34.857
Rp30.821 Rp308.210
Rp28.620 Rp715.500
Rp27.336 Rp2.733.600
Rp24.400 Rp6.100.000
Rp24.217 Rp24.217.000
Rp22.015 Rp55.037.500

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
Adhesive
103 dB
32 Ohms
5 mW
Round
- 20 C
+ 55 C
10 mm
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Frequency Response: 20 Hz to 20 kHz
Height: 5.1 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 122 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.