CMR-1151-316SP

Same Sky
179-CMR-1151-316SP
CMR-1151-316SP

Mfr.:

Description:
Speakers & Transducers speaker, 11 x 5.15mm deep, mylar, Nd-Fe-B, 3mW, 16 Ohm, 145 Hz, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.049

Stock:
1.049 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.206 Rp33.206
Rp29.354 Rp293.540
Rp28.253 Rp706.325
Rp25.317 Rp2.531.700
Rp23.666 Rp5.916.500
Rp22.933 Rp22.933.000
Rp21.281 Rp53.202.500

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
PCB Mount
112 dB
16 Ohms
3 mW
Round
Solder Pad
- 20 C
+ 55 C
11 mm
Neodymium Iron Boron (NdFeB)
Brand: Same Sky
Frequency Response: 50 Hz to 5 kHz
Height: 4.65 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 145 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.