CMR-2353G-2032SP

Same Sky
179-CMR-2353G-2032SP
CMR-2353G-2032SP

Mfr.:

Description:
Speakers & Transducers speaker, 23 mm round, 5.3 mm deep, PET w/grill, Nd-Fe-B, .2 W, 32 ohm, solder pads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.692 Rp36.692
Rp32.289 Rp322.890
Rp31.188 Rp779.700
Rp30.087 Rp1.504.350
Rp27.336 Rp2.733.600
Rp25.317 Rp25.317.000
Rp24.033 Rp60.082.500

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receivers
Dynamic Receiver
PCB Mount
122 dB
32 Ohms
20 mW
Round
Solder Pad
- 20 C
+ 60 C
23 mm
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Brand: Same Sky
Frequency Response: 20 Hz to 3.4 kHz
Height: 5.3 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 440 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.