CMR-3466-1050SP-X7

Same Sky
179-CMR-34661050SPX7
CMR-3466-1050SP-X7

Mfr.:

Description:
Speakers & Transducers speaker, 34 x 6.6mm deep, mylar, Nd-Fe-B, 10mW, 50 Ohm, 100 Hz, IPX7, Solder Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.286

Stock:
1.286 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.276 Rp61.276
Rp57.240 Rp572.400
Rp54.855 Rp1.371.375
Rp49.534 Rp2.476.700
Rp47.700 Rp4.770.000
Rp45.131 Rp11.282.750
Rp42.563 Rp42.563.000
Rp41.279 Rp103.197.500

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Receiver
PCB Mount
127 dB
50 Ohms
10 mW
Round
Solder Pad
- 20 C
+ 55 C
34 mm
Neodymium Iron Boron (NdFeB)
Polyetherimide (PEI)
Brand: Same Sky
Dimensions: 34 mm x 6.6 mm
Frequency Response: 50 Hz to 15 kHz
Height: 6.6 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 100 Hz
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.