CMX970Q7

CML Micro
226-CMX970Q7
CMX970Q7

Mfr.:

Description:
Modulator/Demodulator 20-300 MHz IF/RF Demodulator with VGA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
300 MHz
20 MHz
3 V to 3.6 V
15 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Brand: CML Micro
Moisture Sensitive: Yes
Packaging: Tray
Pd - Power Dissipation: 2.06 W
Product Type: Modulator / Demodulator
Series: CMX970/EV9400
Factory Pack Quantity: 70
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 8,198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX970 IF/RF Quadrature Demodulators

CML Micro CMX970 IF/RF Quadrature Demodulators feature a wide operating frequency range and low power consumption. Suitable for architectures with IF or RF frequencies up to 300MHz, the devices may be used in low IF systems or those converting to baseband. Control of the CMX970 may be either by serial bus or by direct control, with reduced functionality. The small, RF-optimized VQFN package and minimal external components make the device ideal for space-constrained applications.

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp142.365 Rp142.365
Rp137.595 Rp3.439.875
Rp123.652 Rp8.655.640
Rp117.781 Rp65.957.360
2.520 Quote